CKR04BX820KS vs M39014/011338 feature comparison

CKR04BX820KS Kyocera AVX Components

Buy Now Datasheet

M39014/011338 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
AVX CORP AVX CORP
, 1909 ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
26 Weeks 26 Weeks
0.000082 µF 0.000082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
10% 10%
200 V 200 V
MIL-PRF-39014/23 MIL-PRF-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
2.54 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
2 8

Compare CKR04BX820KS with alternatives

Compare M39014/011338 with alternatives