CKR04BX393MSV vs CKR04BX393MS feature comparison

CKR04BX393MSV Kyocera AVX Components

Buy Now Datasheet

CKR04BX393MS Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1919 , 1919
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.29 mm 2.29 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014 MIL-C-39014
Size Code 1919 1919
Surface Mount NO NO
Temperature Characteristics Code BX BX
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 4.83 mm 4.83 mm
Base Number Matches 1 1

Compare CKR04BX393MSV with alternatives

Compare CKR04BX393MS with alternatives