CKR04BX104MP vs M39014/01-1474V feature comparison

CKR04BX104MP Kyocera AVX Components

Buy Now Datasheet

M39014/01-1474V Cornell Dubilier Electronics Inc

Buy Now Datasheet
No
No No
Active Obsolete
AVX CORP CORNELL DUBILIER ELECTRONICS INC
, 1909 , 1909
not_compliant unknown
EAR99 EAR99
8532.24.00.60
26 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm
e0
4.83 mm 4.8 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK
20% 20%
50 V 50 V
MIL-PRF-39014/23 MIL-C-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD
2.54 mm 5.1 mm
WIRE WIRE
2.29 mm 2.3 mm
1 3
1909

Compare CKR04BX104MP with alternatives