CKR04BX104MP vs CKR04BX104MR feature comparison

CKR04BX104MP Kyocera AVX Components

Buy Now Datasheet

CKR04BX104MR Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP KYOCERA AVX COMPONENTS CORP
, 1909 RADIAL LEADED
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
26 Weeks 26 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
20% 20%
50 V 50 V
MIL-PRF-39014/23 MIL-PRF-39014/23
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
2.54 mm 2.54 mm
WIRE WIRE
2.29 mm 2.29 mm
2 2

Compare CKR04BX104MP with alternatives

Compare CKR04BX104MR with alternatives