CKR04BX104MM vs CKR05BX104MR feature comparison

CKR04BX104MM Kyocera AVX Components

Buy Now Datasheet

CKR05BX104MR Vishay Intertechnologies

Buy Now Datasheet
No
No
Active Obsolete
AVX CORP VISHAY INTERTECHNOLOGY INC
, 1909 RADIAL LEADED
not_compliant unknown
EAR99 EAR99
8532.24.00.60 8532.24.00.60
26 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK
20%
50 V
MIL-PRF-39014/23 MIL-C-39014/01
NO
BX X7R
15% ppm/°C -/+15ppm/Cel ppm/°C
TIN LEAD
2.54 mm 5.08 mm
WIRE
2.29 mm 2.29 mm
1 4
CKR05
CKR05
1909

Compare CKR04BX104MM with alternatives

Compare CKR05BX104MR with alternatives