CKC18C183FCGAC7210 vs CKC18X183FCGAC7210 feature comparison

CKC18C183FCGAC7210 KEMET Corporation

Buy Now Datasheet

CKC18X183FCGAC7210 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare CKC18C183FCGAC7210 with alternatives

Compare CKC18X183FCGAC7210 with alternatives