CKAIHD38VD
vs
CKAIDD38VD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LORLIN ELECTRONICS LTD
LORLIN ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Actuator Length
1.181 inch
1.181 inch
Actuator Type
SPINDLE
SPINDLE
Additional Feature
UL
UL
Body Height
14.097 mm
14.097 mm
Body Length or Diameter
27.4828 mm
27.4828 mm
Bushing Diameter
0.375 inch
0.375 inch
Bushing Length
0.315 inch
0.315 inch
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD
SILVER
Contact (AC) Max Rating R Load
0.15A@250VAC
0.15A@250VAC
Contact Current(AC)-Max
0.15 A
0.15 A
Contact Current(DC)-Max
0.15 A
0.15 A
Contact (DC) Max Rating R Load
0.15A@250VDC
0.15A@250VDC
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Timing
MAKE-BEFORE-BREAK
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD
SILVER
Indexing Angle
30 deg
30 deg
Insulation Resistance
999000000 Ω
999000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
CIRCULAR
CIRCULAR
Switch Function
SP10T
SP10T
Switch Type
ROTARY SWITCH
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare CKAIHD38VD with alternatives
Compare CKAIDD38VD with alternatives