CKAGBB50SV vs CKAGDB50SV feature comparison

CKAGBB50SV Lorlin Electronics LTD

Buy Now Datasheet

CKAGDB50SV Lorlin Electronics LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LORLIN ELECTRONICS LTD LORLIN ELECTRONICS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Actuator Length 1.653 inch 1.653 inch
Actuator Type SPINDLE SPINDLE
Additional Feature UL UL
Body Height 14.097 mm 14.097 mm
Body Length or Diameter 27.4828 mm 27.4828 mm
Bushing Diameter 0.394 inch 0.394 inch
Bushing Length 0.315 inch 0.315 inch
Bushing Type M10X0.75 M10X0.75
Center Contact Material BRASS BRASS
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 0.15A@250VAC 0.15A@250VAC
Contact Current(AC)-Max 0.15 A 0.15 A
Contact Current(DC)-Max 0.15 A 0.15 A
Contact (DC) Max Rating R Load 0.15A@250VDC 0.15A@250VDC
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Timing MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Indexing Angle 30 deg 30 deg
Insulation Resistance 999000000 Ω 999000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Positions 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Surface Mount NO NO
Switch Action CIRCULAR CIRCULAR
Switch Function SP8T SP8T
Switch Type ROTARY SWITCH ROTARY SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER
Base Number Matches 1 1

Compare CKAGBB50SV with alternatives

Compare CKAGDB50SV with alternatives