CKABJB50LW
vs
CKABAB50LW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LORLIN ELECTRONICS LTD
LORLIN ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.20
8536.50.90.20
Actuator Length
1.653 inch
1.653 inch
Actuator Type
SPINDLE
SPINDLE
Additional Feature
UL
UL
Body Height
14.097 mm
14.097 mm
Body Length or Diameter
27.4828 mm
27.4828 mm
Bushing Diameter
0.394 inch
0.394 inch
Bushing Length
0.315 inch
0.315 inch
Bushing Type
M10X0.75
M10X0.75
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD
SILVER
Contact (AC) Max Rating R Load
0.15A@250VAC
0.15A@250VAC
Contact Current(AC)-Max
0.15 A
0.15 A
Contact Current(DC)-Max
0.15 A
0.15 A
Contact (DC) Max Rating R Load
0.15A@250VDC
0.15A@250VDC
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Timing
MAKE-BEFORE-BREAK
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD
SILVER
Indexing Angle
30 deg
30 deg
Insulation Resistance
999000000 Ω
999000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Positions
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
CIRCULAR
CIRCULAR
Switch Function
SP3T
SP3T
Switch Type
ROTARY SWITCH
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare CKABJB50LW with alternatives
Compare CKABAB50LW with alternatives