CKABDD38KD
vs
CKABAD38KD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
LORLIN ELECTRONICS LTD
|
LORLIN ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Actuator Length |
1.181 inch
|
1.181 inch
|
Actuator Type |
SPINDLE
|
SPINDLE
|
Additional Feature |
UL
|
UL
|
Body Height |
14.097 mm
|
14.097 mm
|
Body Length or Diameter |
27.4828 mm
|
27.4828 mm
|
Bushing Diameter |
0.375 inch
|
0.375 inch
|
Bushing Length |
0.315 inch
|
0.315 inch
|
Center Contact Material |
BRASS
|
BRASS
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
0.15A@250VAC
|
0.15A@250VAC
|
Contact Current(AC)-Max |
0.15 A
|
0.15 A
|
Contact Current(DC)-Max |
0.15 A
|
0.15 A
|
Contact (DC) Max Rating R Load |
0.15A@250VDC
|
0.15A@250VDC
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
BRASS
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Indexing Angle |
30 deg
|
30 deg
|
Insulation Resistance |
999000000 Ω
|
999000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Number of Positions |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
CIRCULAR
|
CIRCULAR
|
Switch Function |
SP3T
|
SP3T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CKABDD38KD with alternatives
Compare CKABAD38KD with alternatives