CK12BX470K vs CKR11BX470KSTR feature comparison

CK12BX470K KEMET Corporation

Buy Now Datasheet

CKR11BX470KSTR Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
1102614
KEMET ELECTRONICS CORP AVX CORP
AXIAL LEADED ,
not_compliant compliant
EAR99 EAR99
8532.24.00.40 8532.24.00.40
12 Weeks
3.7 3.7
Military: -55C to +125C Military: -55C to +125C
2024-11-07 2021-01-19
7439-92-1
DRC Conflict Free DRC Conflict Free
CMRT V6.22 CMRT V6.22
DLA
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
e0 e0
4.06 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK TR
10% 10%
100 V 100 V
MIL-PRF-11015 MIL-C-39014
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD TIN LEAD
WIRE WIRE
4 2
50

Compare CK12BX470K with alternatives

Compare CKR11BX470KSTR with alternatives