CK12BX331K vs CKR11BX331KRTR feature comparison

CK12BX331K Defense Logistics Agency

Buy Now

CKR11BX331KRTR Kyocera AVX Components

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY AVX CORP
AXIAL LEADED ,
unknown compliant
3.59 3.7
Military: -55C to +125C Military: -55C to +125C
DLA
0.00033 µF 0.00033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.29 mm
CERAMIC CERAMIC
4.06 mm 4.07 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
BULK; TR TR
10% 10%
100 V 100 V
MIL-C-11015 MIL-C-39014
NO NO
BX BX
15% ppm/°C 15% ppm/°C
WIRE WIRE
5 2
No
No
EAR99
8532.24.00.40
2018-01-15
50
DRC Conflict Free
CMRT V6.22
e0
TIN LEAD

Compare CKR11BX331KRTR with alternatives