CK06BX683KTR
vs
M39014/02-1227V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Capacitance
0.068 µF
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.37 mm
7.37 mm
JESD-609 Code
e0
e0
Length
7.37 mm
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 12 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-11015
MIL-PRF-39014/02
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
1
4
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
26 Weeks
Additional Feature
MIL-PRF-39014
Compare CK06BX683KTR with alternatives
Compare M39014/02-1227V with alternatives