CK06BX332M
vs
M39014/021290
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
|
Package Description |
, 2909
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.60
|
|
Capacitance |
0.0033 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
7.4 mm
|
|
JESD-609 Code |
e0
|
|
Length |
7.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
Bulk
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
200 V
|
|
Reference Standard |
MIL-C-11015/19
|
|
Size Code |
2909
|
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
5.1 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
2.3 mm
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare CK06BX332M with alternatives