CK06BX183K vs MR061C183KTT feature comparison

CK06BX183K Kyocera AVX Components

Buy Now Datasheet

MR061C183KTT Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , , 2909
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60
Factory Lead Time 22 Weeks
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.36 mm
JESD-609 Code e0 e0
Length 7.37 mm 7.36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-11015
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.28 mm
Base Number Matches 3 1
Size Code 2909

Compare CK06BX183K with alternatives

Compare MR061C183KTT with alternatives