CK06BX183K vs C066K183K1X5CS7303 feature comparison

CK06BX183K Kyocera AVX Components

Buy Now Datasheet

C066K183K1X5CS7303 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KYOCERA AVX COMPONENTS CORP KEMET ELECTRONICS CORP
RADIAL LEADED , 2909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
22 Weeks
0.018 µF 0.018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.37 mm 7.37 mm
e0 e0
7.37 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK TR
10% 10%
100 V 100 V
MIL-C-11015 MIL-C-11015
NO NO
BX X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn63Pb37) Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
5 1
2909

Compare CK06BX183K with alternatives

Compare C066K183K1X5CS7303 with alternatives