CK06BX122K vs MIL-PRF-39014/021321 feature comparison

CK06BX122K Cornell Dubilier Electronics Inc

Buy Now Datasheet

MIL-PRF-39014/021321 Kyocera AVX Components

Buy Now Datasheet
No
No
Active Active
CORNELL DUBILIER ELECTRONICS INC AVX CORP
, 2909 ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.0012 µF 0.0012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.4 mm 7.37 mm
e0 e0
7.4 mm 7.37 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk BULK
10% 10%
200 V 200 V
MIL-C-11015/19 MIL-PRF-39014/02
2909
NO NO
X7R BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
5.1 mm 5.08 mm
WIRE WIRE
2.3 mm 2.29 mm
3 1

Compare CK06BX122K with alternatives

Compare MIL-PRF-39014/021321 with alternatives