CK05BX473M vs C056T473M5X5CP7301 feature comparison

CK05BX473M Cornell Dubilier Electronics Inc

Buy Now Datasheet

C056T473M5X5CP7301 KEMET Corporation

Buy Now Datasheet
No No
No No
Obsolete Active
CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
RADIAL LEADED , 1909
compliant not_compliant
EAR99 EAR99
8532.24.00.60
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.8 mm 4.83 mm
e0 e0
4.8 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk TR
20% 20%
50 V 50 V
MIL-C-11015/18 MIL-PRF-39014
1909 1909
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
5.1 mm 5.08 mm
WIRE WIRE
2.3 mm 2.29 mm
5 1
KEMET

Compare CK05BX473M with alternatives

Compare C056T473M5X5CP7301 with alternatives