CK05BX330K vs M39014/011250V feature comparison

CK05BX330K KEMET Corporation

Buy Now Datasheet

M39014/011250V Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP AVX CORP
, ,
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.23.00.60
16 Weeks
KEMET
0.000033 µF 0.000033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes No
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
10% 10%
200 V 200 V
MIL-PRF-11015 MIL-PRF-39014/01
NO NO
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
3 1
MIL-PRF-39014

Compare CK05BX330K with alternatives

Compare M39014/011250V with alternatives