CJD42C vs 2SD1583-Z feature comparison

CJD42C Central Semiconductor Corp

Buy Now Datasheet

2SD1583-Z NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NEC ELECTRONICS CORP
Package Description DPAK-3 MP-3, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 6 A 3 A
Collector-Emitter Voltage-Max 100 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 500
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 20 W 2 W
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 270 MHz
VCEsat-Max 1.5 V
Base Number Matches 1 2
JEDEC-95 Code TO-252AA

Compare CJD42C with alternatives

Compare 2SD1583-Z with alternatives