CJ1426KC98BA
vs
D38999/26ZC98BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
C
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Base Number Matches
1
5
Rohs Code
Yes
Contact Quantities
10
Contact Sizes
20
Degrees of Rotation
113
Insulator Material
POLYETHYLENE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
ZINC NICKEL
Unique Insert Number
C98
Compare CJ1426KC98BA with alternatives