CJ1426KC35S vs D38999/26SC35JN feature comparison

CJ1426KC35S Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/26SC35JN Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 1 4
Contact Quantities 22
Contact Sizes 22D
Degrees of Rotation 95
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Unique Insert Number C35

Compare CJ1426KC35S with alternatives

Compare D38999/26SC35JN with alternatives