CJ1426KC35P vs D38999/26JC35PN feature comparison

CJ1426KC35P Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/26JC35PN Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL COMPOSITE
Shell Size C C
Termination Type CRIMP SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 8
Contact Part Numbers M39029/58-360
Contact Quantities 22
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 95
Other Description Plug, Self Locking
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish CADMIUM
Unique Insert Number C35

Compare CJ1426KC35P with alternatives

Compare D38999/26JC35PN with alternatives