CJ1424ZH35SY
vs
D38999/24GH35SC-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
H
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
100
100
Base Number Matches
1
2
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Quantities
100
Contact Sizes
22D
Degrees of Rotation
66
Insulator Material
POLYETHYLENE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
H35
Compare CJ1424ZH35SY with alternatives
Compare D38999/24GH35SC-LC with alternatives