CJ1424ZE8P vs D38999/24SE8P feature comparison

CJ1424ZE8P Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24SE8P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 2
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY
Contact Quantities 8
Contact Sizes 16
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number E8

Compare CJ1424ZE8P with alternatives

Compare D38999/24SE8P with alternatives