CJ1424SF28P
vs
D38999/24S-F-28HN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
F
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
28
28
Base Number Matches
1
1
Contact Finish Mating
NOT SPECIFIED
Contact Quantities
26,2
Contact Sizes
20,16
Degrees of Rotation
80
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Unique Insert Number
F28
Compare CJ1424SF28P with alternatives
Compare D38999/24S-F-28HN with alternatives