CJ1424KB35PA
vs
TV07DT-11-35PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FIRE RESISTANT
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
B
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Part Numbers
M39029/58-360
Contact Quantities
13
Contact Sizes
22D
Degrees of Rotation
113
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
NICKEL PTFE
Unique Insert Number
11-35
Compare CJ1424KB35PA with alternatives
Compare TV07DT-11-35PA with alternatives