CJ1424FD35BA vs D38999/24GD35BA feature comparison

CJ1424FD35BA Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24GD35BA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Quantities 37
Contact Sizes 22D
Contact Style RND PIN-SKT
Degrees of Rotation 113
EMI Shielded YES
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Unique Insert Number D35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare CJ1424FD35BA with alternatives

Compare D38999/24GD35BA with alternatives