CISL121J2HS59
vs
CISL121J2HS2L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00012 µF
|
0.00012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Additional Temp. Coefficients (Consult)
|
Additional Temp. Coefficients (Consult)
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Series |
CI (CLASS I)
|
CI (CLASS I)
|
Temperature Characteristics Code |
SL
|
SL
|
Temperature Coefficient |
-1000/+350ppm/Cel ppm/°C
|
-1000/+350ppm/Cel ppm/°C
|
Terminal Pitch |
5 mm
|
2.5 mm
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CISL121J2HS59 with alternatives
Compare CISL121J2HS2L with alternatives