CIRTBFP16-7P
vs
233-104-00MT09-98PN-02
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER INTERCONNECT
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
RECEPTACLE-RECEPTACLE
|
RECEPTACLE-RECEPTACLE
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Gender |
MALE-MALE
|
MALE-MALE
|
Coupling Type |
BAYONET-BAYONET
|
THREADED-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
WATERPROOF
|
GENERAL PURPOSE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
3
|
6
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.80.00
|
Additional Feature |
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare CIRTBFP16-7P with alternatives
Compare 233-104-00MT09-98PN-02 with alternatives