CIR08CFGG-10SL-3S-F80-T39-VO vs GCA01E-10SL-3SB-01 feature comparison

CIR08CFGG-10SL-3S-F80-T39-VO ITT Interconnect Solutions

Buy Now Datasheet

GCA01E-10SL-3SB-01 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation
Other Description 90 DEGREE PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE NEOPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATER PROOF WATERPROOF
Polarization N N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10SL 10SL
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 10SL-3 10SL-3
Base Number Matches 1 1
Shell Finish NICKEL

Compare CIR08CFGG-10SL-3S-F80-T39-VO with alternatives

Compare GCA01E-10SL-3SB-01 with alternatives