CIR06CF-18-10SX-F80-VO vs GCA01EGM21-18-10SB feature comparison

CIR06CF-18-10SX-F80-VO ITT Interconnect Solutions

Buy Now Datasheet

GCA01EGM21-18-10SB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 12 12
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation
Other Description STRAIGHT PLUG CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYCHLOROPRENE NEOPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATER PROOF WATERPROOF
Polarization X N
Shell Finish CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP SOLDER
Total Number of Contacts 4 4
Unique Insert Number 18-10 18-10
Base Number Matches 1 2
Category CO2 Kg 4
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare CIR06CF-18-10SX-F80-VO with alternatives

Compare GCA01EGM21-18-10SB with alternatives