CIR030AG-22-14P-F80-VO
vs
CIR030G-22-14PZ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
13 Weeks
|
13 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-5015
|
STANDARD: MIL-DTL-5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
19
|
19
|
Contact Sizes |
16
|
16
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
80
|
80
|
Other Description |
REAR PANEL MOUNT RECEPTACLE, REAR THREAD
|
REAR PANEL MOUNT RECEPTACLE, REAR THREAD
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYCHLOROPRENE
|
POLYCHLOROPRENE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WATER PROOF
|
WATER PROOF
|
Polarization |
N
|
Z
|
Shell Finish |
CHROMATE
|
CHROMATE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
22
|
22
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
19
|
19
|
Unique Insert Number |
22-14
|
22-14
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare CIR030AG-22-14P-F80-VO with alternatives
Compare CIR030G-22-14PZ with alternatives