CIM27-H02CP vs M83513/27-H02CP feature comparison

CIM27-H02CP Cristek Interconnects Inc

Buy Now Datasheet

M83513/27-H02CP ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: M83513
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type SOLDER
Total Number of Contacts 100
Base Number Matches 1 1
Factory Lead Time 19 Weeks

Compare CIM27-H02CP with alternatives

Compare M83513/27-H02CP with alternatives