CIM13-E01NN
vs
M83513/13-E01NN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
FCI
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: M83513
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
ELECTROLESS NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
31
31
Base Number Matches
1
7
Body Breadth
0.308 inch
Body Depth
0.355 inch
Body Length
2.04 inch
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Manufacturer Series
M83513
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reliability
MIL-C-83513
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
.139 N
Compare CIM13-E01NN with alternatives