CIM10-D01NN
vs
M83513/10-D1NN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: M83513
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e0
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
METAL
Shell Size
D
D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.425 inch
Body Length
1.187 inch
Contact Arrangement
S25P0
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Withdrawl Force-Min
0.139 N
Compare CIM10-D01NN with alternatives
Compare M83513/10-D1NN with alternatives