CIIIF103Z1ES6T
vs
CIIIF103M1ES26
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Additional Temp. Coefficients (Consult)
|
Additional Temp. Coefficients (Consult)
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Manufacturer Series |
CIII(CLASSIII)
|
CIII(CLASSIII)
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Box; Tape
|
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
CIII (CLASS III)
|
CIII (CLASS III)
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Terminal Pitch |
6.3 mm
|
2.5 mm
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CIIIF103Z1ES6T with alternatives
Compare CIIIF103M1ES26 with alternatives