CIIIF103Z1ES29 vs CIIIF103M1ES5L feature comparison

CIIIF103Z1ES29 IBS Electronics Inc

Buy Now Datasheet

CIIIF103M1ES5L IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Additional Temp. Coefficients (Consult) Additional Temp. Coefficients (Consult)
Dielectric Material CERAMIC CERAMIC
Manufacturer Series CIII(CLASSIII) CIII(CLASSIII)
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 25 V 25 V
Series CIII (CLASS III) CIII (CLASS III)
Temperature Characteristics Code Y5V Y5V
Terminal Pitch 2.5 mm 5 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare CIIIF103Z1ES29 with alternatives

Compare CIIIF103M1ES5L with alternatives