CIH05T6N8KBC
vs
CD1005C6N8KT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
SAMWHA CAPACITOR GROUP
|
Package Description |
0402
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
0402
|
0402
|
Construction |
Chip
|
Chip
|
Core Material |
Ceramic
|
CERAMIC
|
DC Resistance |
0.32 Ω
|
0.32 Ω
|
Inductance-Nom (L) |
0.0068 µH
|
0.0068 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
CIH
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
Tape, Paper
|
TR
|
Quality Factor-Min (at L-nom) |
8
|
8
|
Rated Current-Max |
0.3 A
|
0.25 A
|
Self Resonance Frequency |
3900 MHz
|
3900 MHz
|
Series |
CIH
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Inductor Application |
|
RF INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Shape/Size Description |
|
RECTANGULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
YES
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Test Frequency |
|
100 MHz
|
|
|
|
Compare CD1005C6N8KT with alternatives