CIH05T3N0SBE vs HK10053N0S feature comparison

CIH05T3N0SBE Samsung Semiconductor

Buy Now Datasheet

HK10053N0S TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TAIYO YUDEN CO LTD
Package Description 0402 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Chip Multilayer Chip
Core Material Ceramic FERRITE
DC Resistance 0.19 Ω 0.16 Ω
Inductance-Nom (L) 0.003 µH 0.003 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series CIH
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Embossed
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 6000 MHz 6000 MHz
Series CIH
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Inductor Application RF INDUCTOR
Number of Functions 1
Number of Terminals 2
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 10%

Compare HK10053N0S with alternatives