CIH05T39NJBE vs ILC0402ER39NJ feature comparison

CIH05T39NJBE Samsung Electro-Mechanics

Buy Now Datasheet

ILC0402ER39NJ Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS VISHAY DALE
Package Description 0402 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 1.2 Ω 1.2 Ω
Inductance-Nom (L) 0.039 µH 0.039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Embossed TR, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.2 A 0.15 A
Self Resonance Frequency 1200 MHz 1200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 2 2

Compare CIH05T39NJBE with alternatives

Compare ILC0402ER39NJ with alternatives