CIH05T1N0SAE vs GHF10051N0S-T-LF feature comparison

CIH05T1N0SAE Samsung Semiconductor

Buy Now Datasheet

GHF10051N0S-T-LF Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CAL-CHIP ELECTRONICS INC
Package Description 0402 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Chip Multilayer Chip
Core Material Ceramic Ceramic
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.001 µH 0.001 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series CIH
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Embossed TR
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 10000 MHz 4000 MHz
Series CIH
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Inductor Application RF INDUCTOR
Number of Functions 1
Number of Terminals 2
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 30%

Compare GHF10051N0S-T-LF with alternatives