CIH05T12NJNC vs CIH05T12NJBE feature comparison

CIH05T12NJNC Samsung Semiconductor

Buy Now Datasheet

CIH05T12NJBE Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Package Description 0402 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Chip Chip
Core Material Ceramic Ceramic
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Manufacturer Series CIH CIH
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper Tape, Embossed
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2700 MHz 2700 MHz
Series CIH CIH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Base Number Matches 2 2