CIH05T12NJAE vs CD1005C12NJB feature comparison

CIH05T12NJAE Samsung Semiconductor

Buy Now Datasheet

CD1005C12NJB Samwha Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMWHA CAPACITOR GROUP
Package Description 0402 0402
Reach Compliance Code compliant compliant
Case/Size Code 0402 0402
Construction Chip Chip
Core Material Ceramic CERAMIC
DC Resistance 0.5 Ω 0.5 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series CIH
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Embossed Bulk
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.3 A 0.25 A
Self Resonance Frequency 2700 MHz 2700 MHz
Series CIH
Tolerance 5% 5%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Inductor Application RF INDUCTOR
Number of Functions 1
Number of Terminals 2
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz

Compare CD1005C12NJB with alternatives