CIH03T15NJNE vs CIH03T15NJBC feature comparison

CIH03T15NJNE Samsung Semiconductor

Buy Now Datasheet

CIH03T15NJBC Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Package Description 0201 0201
Reach Compliance Code compliant compliant
Case/Size Code 0201 0201
Construction Chip Chip
Core Material Ceramic Ceramic
DC Resistance 0.8 Ω 0.8 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series CIH CIH
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method Tape, Embossed Tape, Paper
Quality Factor-Min (at L-nom) 6 6
Rated Current-Max 0.1 A 0.1 A
Self Resonance Frequency 2700 MHz 2700 MHz
Series CIH CIH
Tolerance 5% 5%
Base Number Matches 2 2