CIB21P330NE vs SHH-1T2012-600JT feature comparison

CIB21P330NE Samsung Semiconductor

Buy Now Datasheet

SHH-1T2012-600JT Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Unknown Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SUMIDA CORP
Package Description 0805 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
kg CO2e/kg 6.59
Average Weight (mg) 5
CO2e (mg) 32.95
Category CO2 Kg 6.59 6.59
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.05 Ω 0.06 Ω
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.8 mm
JESD-609 Code e3
Length 2 mm 2 mm
Material Ferrite
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method Tape, Embossed TAPE AND REEL
Physical Dimension L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
Rated Current 1.5 A 1.5 A
Series CIB
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Filter Type FERRITE CHIP
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 60 OHM Ω

Compare SHH-1T2012-600JT with alternatives