CIB21P330NE
vs
ACML-0805-36-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Unknown
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
ABRACON LLC
|
Package Description |
0805
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.05 Ω
|
0.05 Ω
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.85 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Material |
Ferrite
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
Tape, Embossed
|
TAPE AND REEL
|
Physical Dimension |
L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
|
|
Rated Current |
1.5 A
|
1.5 A
|
Series |
CIB
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
TAPE AND REEL
|
Filter Type |
|
FERRITE CHIP
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Impedance |
|
36 OHM Ω
|
|
|
|
Compare ACML-0805-36-T with alternatives