CI3104P1V00-NH vs PE-S-4 feature comparison

CI3104P1V00-NH Cvilux Corporation

Buy Now Datasheet

PE-S-4 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CVILUX CORP SINGATRON ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
Body Breadth 0.228 inch 0.189 inch
Body Depth 0.453 inch 0.289 inch
Body Length 0.4 inch 0.398 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination MATTE TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 5.884 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material PLASTIC POLYAMIDE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 120u inch
Polarization Key GUIDE SLOT SHRD ENDS
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.588 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SIDE ENTRY
Body/Shell Style RECEPTACLE
Contact Finish Mating SN-PB ON CU
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare CI3104P1V00-NH with alternatives

Compare PE-S-4 with alternatives