CI0805-6N8-JBQ vs ST336RAA060JPZ feature comparison

CI0805-6N8-JBQ RCD Components Inc

Buy Now Datasheet

ST336RAA060JPZ Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.11 Ω 0.11 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2 mm 2.29 mm
Package Style SMT SMT
Package Width 1.47 mm 1.73 mm
Packing Method Bulk TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 50 54
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 5000 MHz 4440 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead - Matte Tin - with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 1000 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Package Description 0907

Compare CI0805-6N8-JBQ with alternatives

Compare ST336RAA060JPZ with alternatives