CI0603-R068-JTQ
vs
KQ0603TD68NJ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
|
Construction |
Rectangular
|
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.34 Ω
|
0.34 Ω
|
Inductance-Nom (L) |
0.068 µH
|
0.068 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1 mm
|
|
Package Length |
1.5 mm
|
|
Package Style |
SMT
|
|
Package Width |
0.89 mm
|
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
35
|
37
|
Rated Current-Max |
0.6 A
|
0.6 A
|
Self Resonance Frequency |
1850 MHz
|
1700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
200 MHz
|
200 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CI0603-R068-JTQ with alternatives
Compare KQ0603TD68NJ with alternatives